DPST OFF-ON Panel Mount Red Illuminated Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$1.95 ea

784 ship on Oct. 21


  • Jameco Part no.: 2269751
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 112-R13-73C-02-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

DPST OFF-ON Panel Mount Red Illuminated Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 10 Amp @ 125 Volt & 6 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .72 x .51 x .87
  • Number of Pins: 4
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Contact FormDPST
Switch FunctionON-OFF
Maximum Current Rating (A)10
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)1250
Power Rating (W)1250
Actuator TypeIlluminated Rocker
ColorBlack
Color - Actuator/CapRed
Illumination TypeNeon Lamp
Number of Positions2
Mounting StylePanel Mount
Termination Style0.187" Quick Connect
Number of Pins4
IP Ratingnone
UL Flammability Code94V-2
Length (inch)0.826
Width (inch)0.59
Depth (inch)0.464
Height (inch)0.822
Actuator Length (inch)0.157


Report a problem
Suggest a product