DPST OFF-ON Panel Mount Yellow Illuminated Rocker Switch

You may also like:
R13-73C-R-02-R R13-73C-R-02-R
112-R13-73C-02-R 112-R13-73C-02-R
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Price Reduced

$0.79 ea

286 ship on Feb. 26


  • Jameco Part no.: 2269759
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 112-R13-73C-02-Y
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Request a Large Quantity Quote

DPST OFF-ON Panel Mount Yellow Illuminated Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 10 Amp @ 125 Volt & 6 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .72 x .51 x .87
  • Number of Pins: 4
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormDPST
Switch FunctionON-OFF
Current Rating10 @ 125 VAC
Actuator TypeIlluminated Rocker
Body ColorBlack
Color - Actuator/CapAmber
Termination Style0.187" Quick Connect
Size (L" x W" x H")0.826 x 0.59 x 0.822
Depth (inch)0.464
Illumination TypeNeon Lamp
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length (inch)0.157


Report a problem
Suggest a product