Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Bipolar Stepper Motor 14 VDC 400 mA 1.8°/200 steps

You may also like:
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
42BYGH404-R 42BYGH404-R
35BY48L030-01 35BY48L030-01
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R
Clearance

$9.95 ea

10% discount applied in cart

2 ship on Oct. 26


  • Jameco Part no.: 2245642
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1123005
  • HTS code: 8501103000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

Bipolar Stepper Motor 14 VDC 400 mA 1.8°/200 steps

Specifications:
  • Drive System: 2 Phase Bipolar stepper motor
  • Rated Voltage: 14 VDC @ 0.4A/Phase
  • Step Angle: 1.8°/200 steps ±5%
  • Phase Resistance: 35Ω ±10%
  • Phase Inductance: 44 mH ±20%
  • Holding Torque: 2200 g-cm
  • Mounting Hole Space: 1.22"
  • Shaft Diameter: 0.20"
  • Shaft Length: 0.87"
  • Motor Diameter: 1.66"
  • Motor Depth: 1.34"
  • Weight: 0.47 lbs.
  • Screw Mount Dimension M3 - 4 x 4.2


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating (DC)14
Current (mA)400
Step Angle1.8
Phase Resistance (Ohms)35
Phase Inductance (mH)44
Holding Torque (g-cm)2200
Shaft Diameter (inch)0.2
Shaft Length (inch)0.87
Motor Size (Diameter x Length) (inch)1.67 x 1.34
NEMA Frame Size17
Mounting Hole Spacing (in.)1.22
Mounting Holes (in.)0.12
Weight (lbs)0.47


Report a problem
Suggest a product