This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $3.49 |
10+ | $3.19 |
50+ | $2.79 |
Specification | Value |
---|---|
Family | BNC |
Gender | Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Solder Pot |
Insulation Material | Delrin |
Terminates To | Coaxial Cable |
Mounting | Panel Mount |
Depth | 12.7 mm |
Height | 12.7 mm |
Length | 26.7 mm |