Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Transformer 24VAC 2A 115VAC Wire Leads

You may also like:
P-8662-R P-8662-R
67-1242 67-1242
PT-2866-R PT-2866-R
29225-R 29225-R
P-8658 P-8658
P-8657-R P-8657-R
102111-R 102111-R

$13.95 ea

153 ship on Jul. 14
180 ship on Sep. 4


  • Jameco Part no.: 112513
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 112512.-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.49
100+ $10.95

Request a Large Quantity Quote

48VA Power Transformer

Power transformers have both single voltage inputs and outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features

  • Primary Voltage: 115 VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 24VAC @ 2A
  • Secondary Wire Color Code: White, White
  • Power Rating: 48VA
  • Size: 2.33"L x 3.16"W x 2.28"H
  • Weight: 1.8 lbs.


Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC
Primary Frequency50Hz to 60Hz
Secondary Side Voltage24 V
Power Rating48 VA
Current Rating2 A
Termination StyleWires
Length (mm)58.42
Width (mm)81.28
Height (mm)58.42
Mounting StyleChassis
Product TypePower Transformer


Report a problem
Suggest a product