5 Volt 1 Amp 5 Watt Compact USB-A Wall Adapter

You may also like:
GS05U-USB GS05U-USB
MEAN WELL
313990002 313990002
Seeed Studios
TC006 TC006
Arndt Electronics
HK-AR-120A100-US HK-AR-120A100-US
Jameco Reliapro
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
HK-AW-120A125-US HK-AW-120A125-US
Jameco Reliapro
HK-AW-090A150-US HK-AW-090A150-US
Jameco Reliapro
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco Reliapro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2210888
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 1128
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.15
50+ $1.89
250+ $1.65

Request a Large Quantity Quote

5W 5V 1A Compact USB-A Wall Adapter

Output: 5 Volts @ 1 Amp

Features:

  • Input: 100-240VAC @ 50-60Hz
  • Flip up prongs
  • Size: 2.6"H x 1.3"W x 1.5"D
  • Agency approvals: UL, CUL, CUS, FCC


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current1 A
Output Connector DiametersUSB Type A
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeUSB Type-A Port
PolarityN/A
Size (L" x W" x H")2.6 x 1.3 x 1.5
Agency ApprovalsUL, CUL
AC Power CordN/A
Number of Outputs1
Power Rating5 W
Familyn/a
ColorBlack
Product TypePower Adapter
StyleWall Mount
PackagingCarton
Length2.6 in.
Height1.3 in.
Depth1.5 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product