#6-32 x 3/8" Phillips Pan Head Machine Screw

You may also like:
6-32X3/8SPN 6-32X3/8SPN
Jameco Valuepro
4-40X1/4PPN 4-40X1/4PPN
Jameco Valuepro
4-40X1/2PPN 4-40X1/2PPN
Jameco Valuepro
4-40X3/8PPN 4-40X3/8PPN
Jameco Valuepro
4-400X3/8STS 4-400X3/8STS
James Electronics
6-32X1/4PPN 6-32X1/4PPN
Jameco Valuepro
4C25MSP13 4C25MSP13
Jameco Valuepro

$0.06 ea

545 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2094426
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1128795
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
10+ $0.06
100+ $0.04
1000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

#6-32 x 3/8" Phillips Pan Head Machine Screw

Features

  • Thread length: 3/8
  • Stud size: 6
  • Material: Steel

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePhillips Pan Head Machine Screw
    Thread Size6-32
    Stud Size6
    Length0.375 in.
    MaterialSteel


    Report a problem
    Suggest a product