Alligator Clip-to-BNC Cable

You may also like:
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
CBB-070-R CBB-070-R

$4.75 ea

457 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2218901
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 11384
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.75
10+ $4.29
25+ $3.75

Request a Large Quantity Quote

Alligator Clip-to-BNC Cable

Features

  • RG58/U type cable
  • BNC to two alligator clips
  • Color: Black and red
  • Cord length: 20"
  • Wire gauge: 18 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead
1st ConnectorBNC Male
2nd ConnectorAlligator Clip, Insulated (x2)
ConfigurationBNC to Alligator
ColorBlack and Red
Cable Length20" (508.00mm)
Wire Gauge (AWG)18


Report a problem
Suggest a product