# of units | Price |
---|---|
1+ | $2.79 |
10+ | $2.49 |
100+ | $1.95 |
Specification | Value |
---|---|
Input Voltage | 3 VDC |
Current Rating | 70 mA |
Input Voltage Range | 1.7 VDC to 3 VDC |
Rated [email protected] | 10000 @ 3.0 |
Termination | PC Terminal |
Motor Size (Diameter x Length) (inch) | 0.27 x 0.41 |
Shaft Diameter | 0.24 in. |
Shaft Length | 0.12 in |