8mm Vibrating Motor Coin 3V 12000 RPM Wire Leads

You may also like:
6ZK053-R 6ZK053-R
1162222 1162222
1162211 1162211
1162223 1162223
1162210 1162210
1162212 1162212
New Product

$3.09 ea

1,790 ship on Apr. 19
More Available – 14 weeks


  • Jameco Part no.: 2310119
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1162216
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.09
10+ $2.59
100+ $2.09

Request a Large Quantity Quote

8mm Vibrating Motor Coin 3V 12000 RPM Wire Leads

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Flat pancake type with lead wires
  • Operation rating: 3 VDC @ 100 mA (2.7 to 3.3 VDC range)
  • Starting: 2.3 VDC @ 120 mA
  • Speed: 12,000 RPM
  • Insulation Resistance: 10 M Ohm
  • Lead length: 1.06 inch (27mm), 32 AWG
  • Motor size: 0.315" diameter x 0.098" thick (8mm x 2.5mm)


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating100 mA
Input Voltage Range2.7 VDC to 3.3 VDC
Rated [email protected]12000 @ 3.0
Termination1" wires
Motor Size (Diameter x Length) (inch)0.32 x 0.10


Report a problem
Suggest a product