8.8mm Vibrating Motor Cylinder 3V 12000 RPM Wire Leads

You may also like:
6ZK053-R 6ZK053-R
1162211 1162211
1162223 1162223
1162210 1162210
1162212 1162212
1162098 1162098
New Product

$3.69 ea

890 ship on Apr. 12
More Available – 14 weeks


  • Jameco Part no.: 2310135
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1162222
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.69
10+ $3.09
100+ $2.79

Request a Large Quantity Quote

8.8mm Vibrating Motor Cylinder 3V 12000 RPM Wire Leads

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Operation rating: 3 VDC @ 250 mA (2.2 - 3.6 VDC range)
  • Starting: 1.7 VDC @ 680 mA
  • Speed @ 3 VDC: 12,000 RPM
  • Insulation Resistance: 1 M Ohm
  • Connection: 1.85" wire leads (47mm)
  • Size: 0.980"L (overall) x 0.347"W x 0.347"H (24.9mm x 8.8mm x 8.8mm)
  • Motor size: 0.650"L (16.5mm)
  • Counterweight: 0.209"L (5.3 mm)


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating250 mA
Input Voltage Range2.2 VDC to 3.6 VDC
Rated [email protected]12000 @ 3.0
Termination1.9" wires
Motor Size (Diameter x Length) (inch)0.35 x 0.98


Report a problem
Suggest a product