Alligator to Multi-Stacking Banana Plug Patch Cord 48 Inch Black

You may also like:
TLM3 TLM3
Velleman
GAL01 GAL01
Jameco BenchPro
SF-207A-R SF-207A-R
Jameco BenchPro
GAL02 GAL02
Jameco BenchPro
GAL1016 GAL1016
Jameco BenchPro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco BenchPro

$8.79 ea

3 Weeks Lead Time


  • Jameco Part no.: 1814153
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 1166-48-0
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
80+ $8.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80

Alligator to Multi-Stacking Banana Plug Patch Cord 48 Inch Black Cable

Specifications

    li>Alligator Clip to Stacking Banana
  • Cross and vertical stacking banana plug
  • Medium-sized alligator clip with a flex boot for insulation protection
  • Banana plug spring is Beryllium Copper for long insertion life
  • Color: Black
  • Length: 48 inch


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorBanana Plug (stackable)
2nd ConnectorAlligator Clip, Insulated
ConfigurationBanana Plug to Alligator
ColorBlack
Cable Length48" (1219.20mm)
Wire Gauge (AWG)18
Voltage Rating30 VAC
Current Rating5 A


Report a problem
Suggest a product