Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Audio Buzzer Piezo 3400Hz 90dB 8mA 12 Volt Solder Through Hole

You may also like:
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA

$2.19 ea

1,044 ship on Jul. 2
More Available – 13 weeks


  • Jameco Part no.: 335557
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 116S3120XLF-PN
  • Electronics Parts Locator
# of units Price
1+ $2.19
10+ $1.89
100+ $1.69
500+ $1.55
1000+ $1.45

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:

  • Single tone
  • Operating voltage: 3-20V @ 3-16mA
  • Voltage range: 3-20V
  • Sound output: 90dB
  • Frequency: 3400Hz
  • Size: 0.39"H x 0.91"Dia. (9.9mm H x 23.1mm Dia.)


Report a problem
Suggest a product
Specification Value
Tone ModeSingle
Operating Voltage (Vp-p/mA)3-20/3-16
Voltage Range (Vp-p)3-20
Sound (dB)90
Frequency (Hz)3400
Size (H" x Dia.").39 x .91
Termination MethodSolderable
MountingThrough Hole
TechnologyPiezo
Frequency Range2900Hz to 3900Hz
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85


Report a problem
Suggest a product