3 Pin Female JST PH-Style Cable for Sharp Distance Sensors (12")

You may also like:
WH-3P-1007-22AWG-12 WH-3P-1007-22AWG-12"
Jameco ValuePro
FIT0033 FIT0033
DFRobot
13685-01 13685-01
Jameco ValuePro
JST-PH-3P2MM-VP JST-PH-3P2MM-VP
Sharp Electronic Components

$0.85 ea

20 In Stock


  • Jameco Part no.: 2143881
  • Manufacturer: Pololu
  • Manufacturer no.: 117
  • HTS code: 8501103000
  • Web Exclusive
# of units Price
1+ $0.85
10+ $0.75

Request a Large Quantity Quote

3-pin Female JST Cable to Unterminated Wire

This 12-inch (30-cm) cable has 26 AWG wires and a 3-pin female JST PH-style connector that mates with the connector on 3-pin Sharp analog distance sensors, such as the 20-150 cm GP2Y0A02. The other ends of the wires are unterminated; they can be cut to length to match your application. The wire color scheme matches the Sharp distance sensor pinout: red for power, black for ground, and white for signal. The connector pins have a 2 mm pitch.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product