*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $3.59 |
10+ | $3.29 |
100+ | $2.95 |
500+ | $2.59 |
Specification | Value |
---|---|
Tone Mode | Dual/Continuous |
Input Voltage | 12 V |
Voltage Range (Vp-p) | 4-16 |
Current Rating | 25 mA |
Output | 95 dBA |
Frequency | 2900 Hz |
Size (H" x Dia.") | 1.35 x 1.72 |
Termination Style | Screw |
Mounting | Jam Nut |
Technology | Piezo |
Frequency Range | 2400 Hz to 3400 Hz |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Height | 1.35 in. |
Diameter | 1.72 in. |