Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Buzzer Piezo 2900Hz 100db 6-16 Volts DC 6-22mA Continuous-Screw Mount

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
11D3120-LF-TA 11D3120-LF-TA
23S3120ANLF-PN 23S3120ANLF-PN
11D3240-R 11D3240-R
KWT2340F12L-2E KWT2340F12L-2E

$3.25 ea

7 ship on Oct. 20
1,500 ship on Nov. 6


  • Jameco Part no.: 336989
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 11S3120LF-TA
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.25
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:

  • Single tone
  • Operating voltage: 6-16V @ 6-22mA
  • Voltage range: 6-16V
  • Sound output: 100dB
  • Frequency: 2900Hz
  • Size: 1.28"H x 1.69"Dia. (32.5mm H x 42.9mm Dia.)


Report a problem
Suggest a product
Specification Value
Tone ModeSingle
Operating Voltage (Vp-p/mA)1-16/30
Voltage Range (Vp-p)6-16
Sound (dB)100
Frequency (Hz)2900
Size (H" x Dia.")1.35 x 1.71
Termination MethodScrew
MountingPanel Mount
TechnologyPiezo
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60


Report a problem
Suggest a product