Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Audio Buzzer Piezo 24VDC 15mA Solder Lug 1VDC 2400Hz to 3400Hz Panel Mount

You may also like:
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA

$2.75 ea

523 ship on May. 28
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 32602
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 11S3240LF-TA
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:
  • Single tone
  • Operating voltage: 24V @ 15mA
  • Voltage range: 1-27V
  • Sound output: 95dB
  • Frequency: 2900Hz
  • Size: 1.4"H x 1.7"Dia. (35.6mm H x 43.2mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Tone ModeSingle
    Operating Voltage (Vp-p/mA)24/15
    Voltage Range (Vp-p)1-27
    Sound (dB)95
    Frequency (Hz)2900
    Size (H" x Dia.")1.4 x 1.7
    Termination MethodScrew
    MountingPanel Mount
    TechnologyPiezo
    Frequency Range2400Hz to 3400Hz
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60


    Report a problem
    Suggest a product