2-Cell AAA Battery Holder with 2.5" Wires & Breadboard Pins

You may also like:
BH-421-1A-R BH-421-1A-R
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$1.09 ea

599 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2236981
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 12-051
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

2x AAA Battery Holder with 2.5" Wires & Breadboard Pins

Features

  • Number of cells: Two (2)
  • Cell size: AAA, LR03
  • Connection: 2.5" 26AWG wires with 0.75mm crimped pins
  • Single sided pack design
  • Open style
  • Size: 2.1" L x 0.97" W x 0.51" H


Report a problem
Suggest a product
Specification Value
Cell SizeAAA
Number of Cells2
SidesSingle
Connector TypeWires, 2.5", with crimped pins
Product TypeBattery Holder (open)
Length2.1 in.
Width0.97 in.
Height0.51 in.
Additional FeatureBreadboard pins


Report a problem
Suggest a product