12-Position Strip-Line Socket with Bifurcated Contacts and Tin Soldertail

You may also like:
6100-1X30W-R 6100-1X30W-R
Jameco Valuepro
SMC-1-30-1-GT SMC-1-30-1-GT
Adam Technologies
6100-1X08-R 6100-1X08-R
Arndt Electronics
SL-102-T-19 SL-102-T-19
Samtec
SS-132-T-29 SS-132-T-29
Samtec
2011-1X36-R 2011-1X36-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2289815">Substitute Products

  • Jameco Part no.: 2289815
  • Manufacturer: Aries Electronics
  • Manufacturer no.: 12-0511-10
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

12-Position Strip-Line Socket with Bifurcated Contacts and Tin Soldertail

Specifications

  • Type: SIP
  • Number of Positions: 12 (1 x 12)
  • Pitch: 0.100" (2.54mm)
  • Contact Finish - Mating: Tin
  • Contact Finish Thickness - Mating: 50.0µin (1.27µm)
  • Contact Material - Mating: Phosphor Bronze
  • Mounting: Through Hole (THM)
  • Termination: Solder
  • Contact Finish - Post: Tin
  • Contact Finish Thickness - Post: 50.0µin (1.27µm)
  • Contact Material - Post: Phosphor Bronze
  • Housing Material: Polyamide (PA46), Nylon 4/6, Glass Filled
  • Operating Temperature: -55°C to 105°C
  • Termination Post Length: 0.150" (3.81mm)
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Device Type Used OnSIP-12
Contact StyleBifurcated
Number of Contacts12
Length0.140 in.
Pitch2.54 mm


Report a problem
Suggest a product