Unipolar Bipolar Hybrid Stepper Motor 4V 1.2A/Phase 200 Step

You may also like:
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
42BYGH404-R 42BYGH404-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R

$17.95 ea

Price Reduced

4 ship on Aug. 26


  • Jameco Part no.: 2245301
  • Manufacturer: Pololu
  • Manufacturer no.: 1200
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $17.95

Request a Large Quantity Quote

Unipolar/Bipolar Hybrid Stepper Motor 4V 1.2A/Phase 200 Step

Stepper motors are generally used in a variety of applications where precise position control is desirable and the cost or complexity of a feedback control system is not reasonable. This hybrid stepping motor has a 1.8° step angle (200 steps/revolution). Each phase draws 1.2A at 4VDC, allowing for a holding torque of 3.2 kg-cm (44 oz-in). The motor has six color-coded wires terminated with bare leads allowing it to be controlled by both unipolar and bipolar stepper motor drivers. When used with a unipolar stepper motor driver, all six leads are used. When used with a bipolar stepper driver, the center-tap yellow and white wires can be left unconnected (the red-blue pair for one coil and the black-green pair for the other coil). We recommend using it as a bipolar stepper motor.

Specifications

  • Size: 42.3 mm square × 48 mm, not including the shaft (NEMA 17)
  • Weight: 350 g (13 oz)
  • Shaft diameter: 5 mm "D"
  • Steps per revolution: 200
  • Current rating: 1.2 A per coil
  • Voltage rating: 4 VDC
  • Resistance: 3.3 Ω per coil
  • Holding torque: 3.2 kg-cm (44 oz-in)
  • Inductance: 2.8 mH per coil
  • Lead length: (6x) 30 cm (12")
  • Output shaft supported by two ball bearings
  • Soyo mfg#: SY42STH47-1206A

Applications

  • Printers
  • CNC machines
  • 3D printer/prototyping machines (e.g. RepRap)
  • Laser cutters
  • Pick and place machines
  • Linear actuators
  • Hard drives


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product