Capacitor 100pf 100 Volt C0G 5% Surface Mount 1206 Paper Tape and Reel

You may also like:
GRT31CR61H106ME01L GRT31CR61H106ME01L
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD

$0.044 ea

Call 1-800-831-4242


  • Jameco Part no.: 2011256
  • Manufacturer: AVX
  • Manufacturer no.: 12061A101JAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
1140+ $0.044
5700+ $0.039
28500+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,140
Capacitor Ceramic 100pF 100 Volt C0G 5% Surface Mount 1206 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance100 pF
Voltage Rating100 VDC
Tolerance5%
DielectricC0G
Body Width3.2 mm
Package1206
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Dimensions3.2mm x 1.6mm x 0.94mm
Depth1.6 mm
Height0.94 mm (Max)
Product Length3.2 mm


Report a problem
Suggest a product