Capacitor 1 uF 25 Volt Y5 Volt -20% To 80% Surface Mount 1206 Embossed Tape and Reel

You may also like:
GRT31CR61H106ME01L GRT31CR61H106ME01L
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD

$0.038 ea

392,000 ship on May. 14


  • Jameco Part no.: 740324
  • Manufacturer: AVX
  • Manufacturer no.: 12063G105ZAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
4000+ $0.038
20000+ $0.033
40000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
Capacitor Ceramic 1uF 25 Volt Y5 Volt -20% to 80% Surface Mount 1206 85C Embossed

Report a problem
Suggest a product
Specification Value
Capacitance1 µF
Voltage Rating25 VDC
Tolerance-20%, +80%
DielectricY5V
Body Width3.2 mm
Package1206
ConstructionFlat
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Dimensions3.2mm x 1.6mm x 1.27mm
Depth1.6 mm
Height1.27 mm (Max)
Product Length3.2 mm


Report a problem
Suggest a product