Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 220pf 50 Volt C0G 5% Surface Mount 1206 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT
Price Reduced

$0.11 ea

72,000 ship on Jun. 9


  • Jameco Part no.: 740375
  • Manufacturer: AVX
  • Manufacturer no.: 12065A221JAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
460+ $0.11
2300+ $0.10
11500+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 460
CAPACITOR, 1206,NP0,220PF,5%,50V,7IN,TR, ,(10)


1206,NP0,220PF,5%,50V,7IN,TR,

Report a problem
Suggest a product
Specification Value
Capacitance Value220 pF
Voltage Rating (DC)50
Tolerance (%)5
DielectricC0G
Body Width (mm)3.2
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case1206
Size3.2mm X 1.6mm X 0.94mm
Product Depth1.6mm
Product Height0.94mm(Max)
Product Length3.2mm


Report a problem
Suggest a product