This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2013059">Substitute Products# of units | Price |
---|---|
770+ | $0.065 |
3850+ | $0.057 |
19250+ | $0.051 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance | 0.22 µF |
Voltage Rating | 50 VDC |
Tolerance | 10% |
Dielectric | X7R |
Body Width | 3.2 mm |
Package | 1206 |
Construction | Flat |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Dimensions | 3.2mm x 1.6mm x 0.94mm |
Depth | 1.6 mm |
Height | 0.94 mm (Max) |
Length | 3.2 mm |