Jack Screw 0.187" 4-40 Thread x 0.265"L for D-Sub Connectors

You may also like:
00106551 00106551
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
4534-440-AL-7 4534-440-AL-7
4534-632-A 4534-632-A
Slashed Prices - Limited Quantity

$0.25 ea

12,491 ship on Jan. 20


  • Jameco Part no.: 2228949
  • Manufacturer: Molex
  • Manufacturer no.: 1207200
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.17
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Jack Screw 0.187" 4-40 Thread x 0.265"L for D-Sub Connectors

Specifications

  • Female thread depth: 0.25"
  • Male thread length: 0.187"
  • Body length: 0.2"
  • Threads: 4-40


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.187
Thread Size4-40
Length (inch)0.2
MaterialSteel
FinishIridite


Report a problem
Suggest a product