Panel Mount Neon Lamp 110/220 VAC .625" Mtg. Hole Set of 4 Lamps

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
L-913-RD L-913-RD
N792-12V-12CM-RED N792-12V-12CM-RED

$5.95 ea

18 ship on Aug. 23
call 1-800-831-4242 for more


  • Jameco Part no.: 2202651
  • Manufacturer: Arndt
  • Manufacturer no.: 120VNEON
  • Jameco Catalog
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

4 Pack of 110/220 VAC Neon Panel Mount Lamps

  • (2) Red, (1) Green, (1) Yellow
  • 110/220 Volts AC input
  • Panel mount
  • 5/8" mounting hole
  • Solder terminal
  • Operating temperature: -20°C to +80°C

    Report a problem
    Suggest a product
  • Specification Value
    TypeNeon
    ColorAssorted
    Voltage120 VAC
    Mounting Hole (inch)0.625
    TerminationSolder Terminals
    MountingPanel Mount


    Report a problem
    Suggest a product