Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Automotive Connector Red-Dark Individual Loose Round 1 Way Cable Metri-Pack

You may also like:
7283-5916-40 7283-5916-40
33472-1201 33472-1201
33476-1711 33476-1711
12129382 12129382
7282-5567-40 7282-5567-40
54550415 54550415
Clearance

$0.49 ea

10% discount applied in cart

210 ship on Aug. 6


  • Jameco Part no.: 2232471
  • Manufacturer: Delphi
  • Manufacturer no.: 12129381
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

Automotive Delphi Red-Dark Individual Loose Cable Metri-Pack Seal

Specifications

  • Minimum Cable Diameter: 4.54
  • Maximum Cable Diameter: 4.70
  • Outer Ring Diameter: 13.05
  • Material: Silicone
  • Weight: 0.80
  • Color: Red Dark
  • Number of Positions: 1 Position
  • Gender: Female
  • Mounting Style: Wire
  • Series: Metri-Pack
  • Brand: Delphi Connection Systems
  • Cable Diameter / Insulation Range: 4.7 mm to 4.5 mm
  • Color: Dark Red
  • Description/Function: Dark Red Individual Loose Cable Seal
  • Dimensions: 13.05 mm H
  • Family: Cable
  • Mounting Method: Wire
  • Number of Rows: 1 Row
Specification Value
GenderPlug Seal
Number of Contacts1
Number of Rows1
Maximum Current RatingN/A
Maximum Voltage RatingN/A
Pitch (mm)0
Housing ColorDark Red
Body OrientationStraight
Product Depth (mm)8.50
Product Length (mm)13.05


Report a problem
Suggest a product