Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Automotive Delphi O-Ring Blue Connector Seal Type 301

You may also like:
7283-5916-40 7283-5916-40
33472-1201 33472-1201
33476-1711 33476-1711
12129381 12129381
7282-5567-40 7282-5567-40
54550415 54550415
Clearance

$0.39 ea

10% discount applied in cart

1,405 ship on Aug. 6


  • Jameco Part no.: 2232489
  • Manufacturer: Delphi
  • Manufacturer no.: 12129382
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Automotive Delphi O-Ring Blue Connector Seal Type 301

Features:

  • Manufacturer: Delphi Connection Systems
  • Manufacture#: 12129382
  • Material: Silicone
  • Color: Blue
  • Gender: Female
  • Associated Parts:
    • Delphi Lock Secondary (Recommended: 12129384, p/n: 2232497)
    • Delphi Red-Dark Metri-Pack Seal (Recommended: 12129381, p/n: 2232471)
    • Delphi Lock CPA Axial Green (Recommended: 12052834, p/n: 2232518)


Report a problem
Suggest a product
Specification Value
GenderPlug Seal
Number of Contacts1
Number of Rows1
Maximum Current RatingN/A
Maximum Voltage RatingN/A
Pitch (mm)0
Housing ColorBlue
Body OrientationStraight


Report a problem
Suggest a product