110 Volt DC DPDT General Purpose Relay

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
MR11-N641 MR11-N641
NEC Corporation
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
LB4H-12DS-R LB4H-12DS-R
Jameco Valuepro
Clearance

$19.95 ea

10% discount applied in cart

19 In Stock


  • Jameco Part no.: 2273199
  • Manufacturer: Guardian
  • Manufacturer no.: 1225-2C-110D
  • HTS code: 8536410020
  • Web Exclusive
# of units Price
1+ $19.95
10+ $17.95

Request a Large Quantity Quote

110 Volt DC DPDT General Purpose Relay

Specifications

  • Contact Form: DPDT
  • Coil Voltage: 110 VDC
  • Coil (Ohms): 6500
  • Contact Current: 10A
  • Contact Voltage: 110 VDC
  • Number of Pins: 8
  • Mechanical Life: 10,000,000 operations
  • Electrical Life: 100,000 operations


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage110 VDC
Contact Rating[email protected]
Coil Resistance6500 Ohm
Coil Current10 A
Mating Socket (Standard)N/A
Mating Socket (DIN Rail)N/A


Report a problem
Suggest a product