Continuous Rotation Servo Motor 5.1 kg-cm @ 6V

You may also like:
900-00008 900-00008
Parallax
RS001B RS001B
Dagu HiTech Electronic
900-00008-JRP 900-00008-JRP
Jameco Reliapro
900-00005-JVP 900-00005-JVP
Jameco Valuepro
900-00005 900-00005
Parallax
33322 33322
Hitec RCD USA

$12.95 ea

65 In Stock
More Available – 7 days


  • Jameco Part no.: 2128201
  • Manufacturer: Pololu
  • Manufacturer no.: 1248
  • HTS code: 8501103000
  • Web Exclusive
# of units Price
1+ $12.95
5+ $12.49

Request a Large Quantity Quote

Continuous Rotation Servo Motor 5.1 kg-cm @ 6V

This is a standard-sized servo motor that has been built specifically for continuous rotation, making it an easy way to get your robot moving. It features two ball bearings on the output shaft for reduced friction, and it offers easy access to the rest-point adjustment potentiometer.

Features

  • Size: 1.56" x 0.81" x 1.65"
  • Weight: 44 grams (1.55 oz)
  • Leads: 11" length
  • Input Voltage: 4.8V-6V
  • Speed: 0.14 sec/60° @ 6V input
  • Stall torque: 66.7 oz-in @ 6V input
  • SpringRC P/N: SM-S4303R

    Applications

  • Building a miniature walking robot
  • Creating grippers or other mechanisms for small robots
  • Moving control surfaces on small model aircraft


  • Find out more about how servo motors work.


    Report a problem
    Suggest a product
    Specification Value
    Motor Drive TypeStandard Servo
    No-Load Speed (4.8V)0.12 sec/60°
    Stall Torque (4.8V)45.82 oz.in (3.3 kg.cm)
    Stall Torque (6.0V)70.95 oz.in (5.1 kg/cm)
    RotationClockwise
    Direction TypeContinuous Rotation
    Current Drain mA- Idle/No Load15/140
    Product Length1.7 in.
    Width0.8 in.
    Height1.6 in.


    Report a problem
    Suggest a product