Quick Connect Female Crimp Connector 0.187" (4.75mm) 22-16AWG Non-Insulated

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
34541 34541
TE Connectivity

$0.45 ea

9,006 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2315135
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 1264
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

Quick Connect Female Crimp Connector 0.187" (4.75mm) 22-16AWG Non-Insulated

Specifications

  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.187" (4.75 mm)
  • Tab Thickness: 0.020" (0.51 mm)
  • Tab Length: n/a
  • Length - Overall: 0.576" (14.63 mm)
  • Termination: Crimp
  • Wire Gauge: 16-22 AWG
  • Insulation: Non-Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: n/a
  • Contact Material: Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.187" x 0.020"
Wire Gauge (AWG)22-16
GenderFemale
InsulationNon-Insulated
ColorZinc-Chromate
Width0.250 in.
Length0.593 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product