Specification | Value |
---|---|
Product Type | BNC Jack to Double Banana Plug |
Gender | Female to Male |
Color | Black |
Mounting Type | Free Hanging |
Body Material | ABS |
Insulation | Yes |
Insulation Material | ABS |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | N/A |
Voltage Rating | 30 VAC, 60 VDC |
Wire Gauge (AWG) | N/A |
Termination | Solderless |
Length | 2.050 in. |
Additional Feature | Adapter |