Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2x AA PCB Mount Battery Holder with Release Strap

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2270007
  • Manufacturer: Eagle Plastics
  • Manufacturer no.: 128BH321PR
  • HTS code: 3924905500
  • Web Exclusive
# of units Price
1+ $0.85
10+ $0.75
100+ $0.65

Request a Large Quantity Quote

2x AA PCB Mount Battery Holder with Release Strap

Specifications

  • Number of cells: 2
  • Cell type: AA, LR6
  • Cell size: 14.2 mm dia. x 50.6 mm
  • Connector: 2 pins, 12mm (0.478") pitch, ∅0.032" lead diameter
  • Single sided
  • Dimensions: 2.24"L x 1.26"W x 0.625"H


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells2
SidesSingle
ConnectorPC Mount
Product TypeBattery Holders (open)
Size (L x W x H) (mm)57.1 x 32 x 15.7
FeaturesPins 0.478" apart, release strap


Report a problem
Suggest a product