BNC Male to Double Stacking Binding Post Jack

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
J01021H1078 J01021H1078
Telegartner
J01440A0010 J01440A0010
Telegartner

$19.95 ea

2 In Stock


  • Jameco Part no.: 2284799
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 1296
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
1+ $19.95
10+ $17.95

Request a Large Quantity Quote

BNC Male to Double Stacking Binding Post Jack

Features

  • Converts BNC based test instruments to double binding posts with banana jacks.
  • Binding Posts can be vertically and horizontally stacked for test versatility.
  • Wires, spade lugs, pin tip plugs and banana plugs can be attached by means of the insulated knurled thumb knob.
  • Insulated thumb knob is captive to prevent misplacement.
  • BNC features Nickel Plated, Beryllium Copper for tarnish resistance & long insertion life.
  • BNC center contact is Gold Plated, Brass for low contact resistance
  • BNC shell is plated for tarnish resistance
  • Voltage: Hand-held testing: 30VAC/60VDC Max.


Report a problem
Suggest a product
Specification Value
Product TypeBNC Plug to Double Banana Jack
GenderMale to Female
ColorBlack
Mounting TypeFree Hanging
Body MaterialABS
InsulationYes
Insulation MaterialABS
Contact MaterialBrass
Contact PlatingNickel
Current RatingN/A
Voltage Rating30 VAC, 60 VDC
Wire Gauge (AWG)N/A
TerminationSolderless
Length2.240 in.
Additional FeatureAdapter


Report a problem
Suggest a product