# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.25 |
100+ | $1.95 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | 1/4", Stereo |
Gender | Jack |
Mounting | Panel Mount |
Number of Contacts | 3 |
Color | Silver |
Dimensions | 14.7L x 9.1 Dia (mm) |
Termination Method | Solder Lug |
Contact Material | Copper |
Contact Plating | Nickel |
Housing Material | PheNolic |
Current Rating | 1 A |
Voltage Rating | 25 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |