6-Pin Straight DIN Male Connector

You may also like:
B-2001-5P-180 B-2001-5P-180
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
CUI
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
PD-30S PD-30S
CUI
Clearance

$5.95 ea

10% discount applied in cart

344 In Stock


  • Jameco Part no.: 2178638
  • Manufacturer: Switchcraft
  • Manufacturer no.: 12BL6M
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

6-Pin Straight DIN Male Connector


  • Pins: 6
  • Cord Plug with external Barrel
  • Flexible black strain relief
  • Mates with Panel Mount DIN Socket (Recommended: Female Panel Mount 6 Pin DIN Socket, p/n: 15852)

    Report a problem
    Suggest a product
  • Specification Value
    Connector TypePlug
    Number of Contacts6
    Connector StyleDIN
    Current Rating3A
    Voltage Rating34 VDC
    TerminationSolder Lug
    Mounting TypeFree Hanging (In-Line)
    Contact FinishTin
    Shell MaterialZinc Alloy Nickel Plated
    ShieldingShielded


    Report a problem
    Suggest a product