Toggle Switch (On-On) Double Pole Toggle Screw 15 Amp 277 Volt AC Panel Mount

Honeywell
12TS15-3
You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$12.39 ea

301 ship on Jun. 21


  • Jameco Part no.: 1814583
  • Manufacturer: Honeywell
  • Manufacturer no.: 12TS15-3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $12.39
25+ $11.09
50+ $9.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Double Throw Toggle Switch

Features

  • 2 position, maintained action
  • 2-pole circuitry
  • Rated up to 15 amps
  • Lever-to-bushing seal
  • Screw terminal
  • CE approved; UL/CSA rating: L191
  • Keyway position: 2-1 & 5-4 ON

  • Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-ON
    Maximum Current Rating (A)15
    TypeStandard
    Voltage Rating (AC)277
    Actuator TypeToggle
    Mounting StylePanel Mount
    Termination StyleScrew
    Actuator Length (inch)0.69
    Maximum AC Voltage Rating277V
    FamilyTS
    Body OrientationStraight
    Bushing TypeThreaded
    Seal DescriptionLever
    Seal LocationBushing
    Thread Size15/32-32


    Report a problem
    Suggest a product