Lithium Polymer (LiPO) Rechargeable Battery Pack 12V 4500mAh 2.1mm Plug Output

You may also like:
INR18650-29E/7PK INR18650-29E/7PK
Samsung Electronics
LBP-124500 LBP-124500
MG Electronics
LJ503035 LJ503035
Jameco Reliapro
P1013L P1013L
Jameco Reliapro
MS518SE-FL35E MS518SE-FL35E
SEIKO INSTRUMENTS
357095 357095
Jameco Reliapro
New Product

$31.95 ea

1 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2292191
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 12V4500MAH
  • HTS code: 8506500000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $31.95
5+ $28.95
25+ $24.95

Request a Large Quantity Quote

Lithium Polymer (LiPO) Rechargeable Battery Pack 12V 4500mAh 2.1mm Plug Output

Specifications

  • Capacity: 4500 mAh
  • Voltage: 12 V
  • Output Connector: 2.1mm x 5.5mm (ID x OD), cylindrical female barrel plug
  • Input Connector: 2.1mm x 5.5mm (ID x OD), cylindrical barrel receptacle (male center pin)
  • Size: 3.35"L x 2.40"W x 0.75"H x (85 x 61 x 19 mm)
  • Note: Use a balance charger designed for lithium polymer chemistry


Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage12 VDC
Capacity4500 mAH
ChemistryLithium Polymer
Dimensions3.35"L x 2.40"W x 0.75"Th
Termination2.1mm female barrel plug
Additional FeatureRechargeable
Battery TypePrimary
Length3.35 in.
Width2.4 in.
Thickness0.75 in.


Report a problem
Suggest a product