This through-hole friendly kit includes the Propeller microcontroller "plus" all the electronic components and connectors needed for a fully functional system on a breadboard or through-hole board. This kit is included in the Propeller Education Kit - 40-Pin DIP Version. The Prop Plug USB to serial converter (programming & communication tool) is sold separately.
Kit Contents:
P8X32A Propeller Microcontroller - 40-pin DIP package Propeller microcontroller. Excellent for projects and product prototyping.
32 KB EEPROM - Non-volatile Propeller microcontroller program storage in an 8-pin DIP package.
5 MHz Crystal Oscillator - Accurate to ±30 PPM, and excellent for time sensitive applications. The Propeller chip's PLL can multiply this signal up to 80 MHz.
3.3 V Regulator - Provides a 3.3 V supply for the Propeller chip and its EEPROM, and optionally for other 3.3 V circuits in a project or design.
5 V Regulator - Provides an optional 5 V supply for peripheral 5 V circuits. Can also be daisy-chained with a 3.3 V regulator for higher system input supply voltages and/or provide higher current outputs.
Connectors - Includes 9 V battery clip wired to 0.1 inch spaced pins, a m/m programming header for use with the Prop Plug USB to Serial converter, and lots of jumper wires.
Passive Components - Include filter capacitors for the voltage regulators, a pull-up resistor for the I2C EEPROM, and parts for an LED power indicator and pushbutton reset switch.
Kit Propeller Dip Plus 40-Pin USB-Serial 32Kb Eeprom 5MHz
Image is representative only
*This offer cannot be combined with any other offer and is limited to products that can ship within the continental United States from a carrier of Jameco's choosing by May 31, 2023. Orders must be valued at $150, before tax and shipping, to receive Free Ground Shipping. Any backorders that are shipped separately may incur shipping charges.