4.38 LENGTH MODEL 131 ENCLOSURE

You may also like:
341BLK 341BLK
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$6.95 ea

17 ship on Mar. 5
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
25+ $4.49

Request a Large Quantity Quote

SPECIALTY ENCLOSURE WITH PCB MOUNTING BOSSES

This enclosure has a simple 2-piece design.

Features:
  • 2-piece design
  • Color: Black
  • Size: 4.38"L x 3.25"W x 1.51"H


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)4.4
Width (in.)3.3
Height (in.)1.6
MaterialABS Plastic Hi Impact
ColorBlack


Report a problem
Suggest a product