Wire Tubular Tinned Copper Braid 1/4 Inch 384x36 Stranded 100 Feet

You may also like:
1390-500 1390-500
Jameco ValuePro
1395-100 1395-100
Jameco ValuePro
PTN0.25BK25 PTN0.25BK25
Techflex
1392-100 1392-100
Jameco ValuePro
CCP0.25BK25 CCP0.25BK25
Techflex
CCP0.50BK25 CCP0.50BK25
Techflex

$129.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2124154
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 1319-100
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544190000
  • Web Exclusive
# of units Price
1+ $129.95
5+ $119.95

Request a Large Quantity Quote

1/4" Tubular Tinned Copper Wire Braid

100 ft. reel

A tight weave of multi-strand, soft drawn tinned copper wire is an ideal shielding material for shielding around cables, ground straps, protective braid over hoses and tubing, or any other applications requiring woven tinned copper braid. In retrofit applications, it provides additional shielding efficiency. Woven tinned copper braid manufactured in tubular configuration provides 90% coverage.

  • Also available in 50' spools.

    Applications:

  • Shielding
  • Flexible Ground Straps
  • Cable/Harness Assembly

    Specifications:

  • Nominal Inner Diameter: 1/4 in.
  • Conductor Size: 36 Tinned Copper Wire AWG
  • Number of Ends: 384
  • Number of Carriers: 24
  • Total Strands: 384 x 36
  • Approx. Conductor Size: 10 AWG
  • CMA: 9600
  • Ampacity: 53 A
  • Approvals: ASTM B-33, QQ-W-343 Type S, RoHS

    Related Products

    Braided Wire

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product