# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Cable Type | Patch Cord |
1st Connector | Alligator Clip, Insulated |
2nd Connector | Breadboard Pin |
Configuration | Alligator to PC Pin |
Color | 2 black, 2 red |
Cable Length | 12" (304.80mm) |
Wire Gauge (AWG) | 24 |
Voltage Rating | 300 V |