Specification | Value |
---|---|
Family | SMA |
Gender | Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Gold |
Body Material | Brass |
Operating Frequency | 0Hz to 12.4GHz |
Termination Method | Crimp |
Insulation Material | Teflon |
Terminates To | Flexible Cable |
Mounting | Panel Mount |
Length | 27.5 mm |