Specification | Value |
---|---|
Product Type | Banana Plug, Stackable |
Gender | Male |
Color | Black & Red |
Mounting Type | Free Hanging |
Body Material | ABS |
Insulation | Yes |
Insulation Material | ABS |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | 15 A |
Voltage Rating | 5000 Vrms |
Wire Gauge (AWG) | 18-22 |
Termination | Screw, 8-32 |
Length | 1.550 in. |
Additional Feature | Accepts 0.161" to 0.166" (4mm to 4.2mm) Plug |