Standard Banana Plug Solderless and Stackable Yellow 10pcs

You may also like:
SF-105B-R SF-105B-R
Jameco Benchpro
GIP006-R GIP006-R
Jameco Benchpro
SF-101CP-R SF-101CP-R
Jameco Benchpro
G2P004-R G2P004-R
Jameco Benchpro
G2P002-R G2P002-R
Jameco Benchpro
SF-103CP-R SF-103CP-R
Jameco Benchpro

$22.49 ea

3 Weeks Lead Time


  • Jameco Part no.: 2284839
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 1325-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
    • Electronics Parts Locator

Standard Banana Plug Solderless and Stackable Yellow 10pcs

Features

  • Designed to fit on the end of any 22 AWG to 18 AWG wire.
  • Cross hole wire entry fits wires up to .12" (3mm) diameter.
  • Available with tarnish resistant nickel plating for very low contact resistance.
  • Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver.
  • Fits standard panel and binding post banana jacks .161" to .166" (4.0mm to 4.2mm) diameter

Specifications

  • Type: Stackable Banana Plug
  • Gender: Male
  • Plug/Mating Plug Diameter: Standard Banana
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solderless
  • Insulation: Non-Mating End Insulated
  • Features: Set Screw, Cross Hole
  • Color: Yellow
  • Wire Gauge: 18-22 AWG
  • Contact Finish: Nickel
  • Contact Material: Beryllium Copper
  • Body Material: Polyphenylene Sulfide (PPS)
  • Operating Temperature: 50°C


Report a problem
Suggest a product
Specification Value
Product TypeBanana Plug, Stackable
GenderMale
ColorYellow
Mounting TypeFree Hanging
Body MaterialABS
InsulationYes
Insulation MaterialABS
Contact MaterialBrass
Contact PlatingNickel
Current Rating15 A
Voltage Rating5000 Vrms
Wire Gauge (AWG)18-22
TerminationScrew, 8-32
Length1.550 in.
Additional FeatureAccepts 0.161" to 0.166" (4mm to 4.2mm) Plug


Report a problem
Suggest a product