Anderson Power Products 1327G5

You may also like:
JR 1833 JR 1833
Jameco ValuePro
JR 1831 JR 1831
Jameco ValuePro
PL-008 PL-008
Jameco ValuePro
JR1828C JR1828C
Jameco ValuePro
CD018 CD018
Velleman
CD022-JVP CD022-JVP
Jameco ValuePro
New Product

$0.59 ea

839 In Stock
More Available – 5 weeks


  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

1 Position Blade Type Power Housing Connector Non-Gendered Self-Mating Green

Specifications

  • Series: Powerpole® 15-45
  • Connector Type: Non-Gendered, Self Mating
  • Contact Type: Non-Gendered
  • Number of Positions: 1
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Color: Green
  • Features: Stackable
  • Fastening Type: Spring Retention
  • Note: Contacts Not Included
  • Voltage Rating: 600 V
  • Current Rating: 55 A
  • Material - Insulation: Polycarbonate (PC)
  • Operating Temperature: -20°C to 105°C


Report a problem
Suggest a product
Specification Value
Product TypePowerpole 15/45 Housing
InputWire
OutputGreen Blade
Mounting StyleSelf-Mating
Body OrientationStraight


Report a problem
Suggest a product