# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
500+ | $0.99 |
1000+ | $0.89 |
Specification | Value |
---|---|
Product Type | TTL Oscillator |
Holder Type | Half Can |
Frequency | 50 MHz |
Frequency Stability | 100 ppm |
Input Voltage | 3.3 VDC |
Maximum Input Current | 70 mA |
Rise & Fall Time (Tr,Tf) | 10 ns |
Device Socket Type | 8 Pin (PN: 112206) |