6-Channel USB Servo Controller

You may also like:
RS011MC RS011MC
Dagu HiTech Electronic
DRI0002 DRI0002
DFRobot
KAE-T3V1-BDV1 KAE-T3V1-BDV1
Saelig-Kerr
SDC2160 SDC2160
Roboteq
SDC2160-S SDC2160-S
Roboteq
HBL1660 HBL1660
Roboteq

$34.95 ea

44 In Stock
More Available – 7 days


  • Jameco Part no.: 2128180
  • Manufacturer: Pololu
  • Manufacturer no.: 1350
  • HTS code: 8501104040
  • Web Exclusive
# of units Price
1+ $34.95
5+ $32.95

Request a Large Quantity Quote

6-Channel USB Servo Controller

The six-channel Micro Maestro raises the performance bar for serial servo controllers with features such as a native USB interface and internal scripting control. Whether you want high-performance servo control (0.25µs resolution with built-in speed and acceleration control) or a general I/O controller (e.g. to interface with a sensor or ESC via your USB port), this tiny, versatile device will deliver. The fully assembled version ships with header pins installed.

Supports three control methods: USB for direct connection to a computer, TTL serial for use with embedded systems, and internal scripting for self-contained, host controller-free applications. The channels can be configured as servo outputs for use with radio control or electronic speed controls, as digital outputs, or as analog inputs.

Features

  • Three control methods: USB, TTL (5V) serial, and internal scripting
  • 0.25µs output pulse width resolution
  • Pulse rate configurable from 33 to 100 Hz
  • Wide pulse range of 64 to 3280 µs
  • Individual speed and acceleration control for each channel
  • Free configuration and control application for Windows available here
  • Size: 0.85" x 1.20"
  • Use USB A Male to 5-pin USB mini-B Cable (Recommended: USB Cable, p/n: 673694)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product