Connector Housing Receptacle 6 Position 2.54 mm Crimp Straight Cable Mount

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.38 ea

52,138 ship on Jul. 7


  • Jameco Part no.: 748490
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1375820-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
135+ $0.38
675+ $0.29
3375+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135

6 Position Receptacle Housing for Female Sockets 0.100" (2.54mm) Free-Hanging Crimp

Specifications

  • Series: CST-100 II
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Pitch - Mating: 0.1" (2.54 mm)
  • Number of Positions: 6
  • Number of Rows: 1
  • Row Spacing: 0.1" (2.54 mm)
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Fastening Type: Locking Ramp
  • Features: n/a
  • Insulation Color: White
  • Note: Contacts Not Included
  • Base Number: 1375820


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product