1/8" Flat Tinned Copper Braid 100 Foot Reel

You may also like:
1390-500 1390-500
Jameco ValuePro
CCP0.25BK25 CCP0.25BK25
Techflex
CCP0.50BK25 CCP0.50BK25
Techflex
PTN0.25BK25 PTN0.25BK25
Techflex
1319-100 1319-100
Jameco ValuePro
1321-100 1321-100
Jameco ValuePro
1392-100 1392-100
Jameco ValuePro

$49.95 ea

2 Weeks Lead Time


  • Jameco Part no.: 2124171
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 1390-100
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544190000
  • Web Exclusive
# of units Price
1+ $49.95
5+ $44.95

Request a Large Quantity Quote

Flat Tinned Copper Braid 100 Foot Reel

Specifications

  • Nominal Width: 1/8 in.
  • Nominal Thickness: 0.020 in.
  • Conductor Size: 36 Tinned Copper Wire AWG
  • Number of Ends: 72
  • Number of Carriers: 24
  • Total Strands: 72 x 36
  • Approx. Conductor Size: 18 AWG
  • CMA: 2400
  • Ampacity: 15 A
  • Approvals: ASTM B-33, QQ-W-343 Type S, RoHS

Overview

A tight weave of multi-strand, soft drawn tinned copper wire is an ideal shielding material for short-run cables providing easy radial termination. In retrofit applications, it provides additional shielding efficiency. Tinned copper flat braid can be used as a ground strap because it provides an excellent, low resistance ground path.

Applications

  • Shielding
  • Flexible Ground Straps



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product